



UC3-CMAF-15 | |
|---|---|
DigiKey Part Number | 4771-UC3-CMAF-15-ND |
Manufacturer | |
Manufacturer Product Number | UC3-CMAF-15 |
Description | USB 3.2 GEN2 C PLUG to A SCKT 15 |
Customer Reference | |
Detailed Description | Cable C Male to A Female 15.00' (4.57m) Shielded |
Category | Configuration |
Mfr | Length 15.00' (4.57m) |
Series | Shielding Shielded |
Packaging Retail Package | Color Black |
Part Status Active | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,41000 € | 42,41 € |
| Unit Price without VAT: | 42,41000 € |
|---|---|
| Unit Price with VAT: | 50,46790 € |

