



U2-AFWC-10 | |
|---|---|
DigiKey Part Number | 4771-U2-AFWC-10-ND |
Manufacturer | |
Manufacturer Product Number | U2-AFWC-10 |
Description | USB 2 A F CBL TO LEAD WIRES 10FT |
Customer Reference | |
Detailed Description | USB to TTL Serial Cable 10.00' (3.04m) Shielded |
Datasheet | Datasheet |
Category | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle, Female |
Mfr | Convert To (Adapter End) Cable, 4 Wire Leads + 1 DRAIN WIRE |
Packaging Retail Package | Length 10.00' (3.04m) |
Part Status Active | Shielding Shielded |
Usage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,58000 € | 17,58 € |
| 10 | 16,69700 € | 166,97 € |
| 50 | 15,82320 € | 791,16 € |
| 100 | 14,94080 € | 1.494,08 € |
| 250 | 14,06700 € | 3.516,75 € |
| 500 | 13,18462 € | 6.592,31 € |
| Unit Price without VAT: | 17,58000 € |
|---|---|
| Unit Price with VAT: | 20,92020 € |


