



MINIGC-37A6 | |
|---|---|
DigiKey Part Number | 4771-MINIGC-37A6-ND |
Manufacturer | |
Manufacturer Product Number | MINIGC-37A6 |
Description | DSUB GNDR CHGR DB37M/M 6PCS/PACK |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 37 Pin Male To D-Sub, 37 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer CompuCablePlusUSA | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Shell Material, Finish Tin Plated |
Part Status Active | Contact Finish Nickel, Gold Plated |
Connector Style Gender Changer | Contact Finish Thickness Flash |
Convert To (Adapter End) D-Sub, 37 Pin Male | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) D-Sub, 37 Pin Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,35000 € | 40,35 € |
| 10 | 38,33700 € | 383,37 € |
| 50 | 36,31560 € | 1.815,78 € |
| 100 | 34,30230 € | 3.430,23 € |
| 250 | 32,28044 € | 8.070,11 € |
| 500 | 30,26722 € | 15.133,61 € |
| Unit Price without VAT: | 40,35000 € |
|---|---|
| Unit Price with VAT: | 48,01650 € |

