



MINIGC-25C6 | |
|---|---|
DigiKey Part Number | 4771-MINIGC-25C6-ND |
Manufacturer | |
Manufacturer Product Number | MINIGC-25C6 |
Description | DSUB GNDR CHGR DB25F/F 6PCS/PACK |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Female Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer CompuCablePlusUSA | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Shell Material, Finish Tin Plated |
Part Status Active | Contact Finish Nickel, Gold Plated |
Connector Style Gender Changer | Contact Finish Thickness Flash |
Convert To (Adapter End) D-Sub, 25 Pin Female | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) D-Sub, 25 Pin Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,41000 € | 33,41 € |
| 10 | 31,74100 € | 317,41 € |
| 50 | 30,07020 € | 1.503,51 € |
| 100 | 28,39960 € | 2.839,96 € |
| 250 | 26,72904 € | 6.682,26 € |
| 500 | 25,05848 € | 12.529,24 € |
| Unit Price without VAT: | 33,41000 € |
|---|---|
| Unit Price with VAT: | 39,75790 € |

