



MINIGC-15A6 | |
|---|---|
DigiKey Part Number | 4771-MINIGC-15A6-ND |
Manufacturer | |
Manufacturer Product Number | MINIGC-15A6 |
Description | DSUB GNDR CHGR DB15M/M 6PCS/PACK |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Male To D-Sub, 15 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer CompuCablePlusUSA | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Shell Material, Finish Tin Plated |
Part Status Active | Contact Finish Nickel, Gold Plated |
Connector Style Gender Changer | Contact Finish Thickness Flash |
Convert To (Adapter End) D-Sub, 15 Pin Male | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) D-Sub, 15 Pin Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 € | 28,56 € |
| 10 | 27,12900 € | 271,29 € |
| 50 | 25,70100 € | 1.285,05 € |
| 100 | 24,27310 € | 2.427,31 € |
| 250 | 22,84532 € | 5.711,33 € |
| 500 | 21,41748 € | 10.708,74 € |
| Unit Price without VAT: | 28,56000 € |
|---|---|
| Unit Price with VAT: | 33,98640 € |

