



L8S24-SPX20 | |
|---|---|
DigiKey Part Number | 4771-L8S24-SPX20-ND |
Manufacturer | |
Manufacturer Product Number | L8S24-SPX20 |
Description | RJ45 CAT8 SHIELDED PLUG 8P8C |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat8 IDC |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CompuCablePlusUSA | Features Shielded |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Ratings Cat8 |
Connector Type Plug | Termination IDC |
Cable Type Round Cable, Solid or Stranded Wires | Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,77000 € | 39,77 € |
| 10 | 37,77800 € | 377,78 € |
| 50 | 35,78920 € | 1.789,46 € |
| 100 | 33,80050 € | 3.380,05 € |
| 250 | 31,81176 € | 7.952,94 € |
| 500 | 29,82300 € | 14.911,50 € |
| Unit Price without VAT: | 39,77000 € |
|---|---|
| Unit Price with VAT: | 47,32630 € |





