



L8S24-KJX2 | |
|---|---|
DigiKey Part Number | 4771-L8S24-KJX2-ND |
Manufacturer | |
Manufacturer Product Number | L8S24-KJX2 |
Description | RJ45 Shielded Keystone Jack Tool |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Silver |
Datasheet | Datasheet |
Category | Interior Housing Color White |
Manufacturer CompuCablePlusUSA | Exterior Contact Material Phosphor Bronze |
Packaging Retail Package | Interior Contact Material Phosphor Bronze |
Part Status Active | Exterior Contact Finish Gold |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Interior Contact Finish Tin |
Interior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Operating Temperature -10°C ~ 60°C |
Exterior Housing Material Zinc Alloy | Ratings Cat8 |
Interior Housing Material Zinc Alloy | Features Shielded |
Exterior Housing Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,91000 € | 16,91 € |
| 10 | 16,07200 € | 160,72 € |
| 50 | 15,22180 € | 761,09 € |
| 100 | 14,38030 € | 1.438,03 € |
| 250 | 13,53040 € | 3.382,60 € |
| 500 | 12,68900 € | 6.344,50 € |
| Unit Price without VAT: | 16,91000 € |
|---|---|
| Unit Price with VAT: | 20,12290 € |



