



L8S24-50BLU | |
|---|---|
DigiKey Part Number | 4771-L8S24-50BLU-ND |
Manufacturer | |
Manufacturer Product Number | L8S24-50BLU |
Description | CAT8 S/FTP 24AWG 8P8C M-M 50FT |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Connector Type Plug to Plug |
Manufacturer CompuCablePlusUSA | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Part Status Active | Length 50.00' (15.24m) |
Cable Type Round Cable | Style Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,17000 € | 87,17 € |
| 10 | 82,80900 € | 828,09 € |
| 50 | 78,45660 € | 3.922,83 € |
| 100 | 74,09600 € | 7.409,60 € |
| 250 | 69,73540 € | 17.433,85 € |
| 500 | 65,37478 € | 32.687,39 € |
| Unit Price without VAT: | 87,17000 € |
|---|---|
| Unit Price with VAT: | 103,73230 € |

