



L8S24-25BLU | |
|---|---|
DigiKey Part Number | 4771-L8S24-25BLU-ND |
Manufacturer | |
Manufacturer Product Number | L8S24-25BLU |
Description | CAT8 S/FTP 24AWG 8P8C M-M 25FT |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Connector Type Plug to Plug |
Manufacturer CompuCablePlusUSA | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Part Status Active | Length 25.00' (7.62m) |
Cable Type Round Cable | Style Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,62000 € | 51,62 € |
| 10 | 49,03800 € | 490,38 € |
| 50 | 46,45880 € | 2.322,94 € |
| 100 | 43,87160 € | 4.387,16 € |
| 250 | 41,29296 € | 10.323,24 € |
| 500 | 38,71428 € | 19.357,14 € |
| Unit Price without VAT: | 51,62000 € |
|---|---|
| Unit Price with VAT: | 61,42780 € |

