



L8S24-25BLK | |
|---|---|
DigiKey Part Number | 4771-L8S24-25BLK-ND |
Manufacturer | |
Manufacturer Product Number | L8S24-25BLK |
Description | CAT8 S/FTP 24AWG 8P8C M-M 25FT |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Connector Type Plug to Plug |
Manufacturer CompuCablePlusUSA | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Part Status Active | Length 25.00' (7.62m) |
Cable Type Round Cable | Style Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,21000 € | 51,21 € |
| 10 | 48,64800 € | 486,48 € |
| 50 | 46,09000 € | 2.304,50 € |
| 100 | 43,52340 € | 4.352,34 € |
| 250 | 40,96520 € | 10.241,30 € |
| 500 | 38,40698 € | 19.203,49 € |
| Unit Price without VAT: | 51,21000 € |
|---|---|
| Unit Price with VAT: | 60,93990 € |

