



L8S24-15BLK | |
|---|---|
DigiKey Part Number | 4771-L8S24-15BLK-ND |
Manufacturer | |
Manufacturer Product Number | L8S24-15BLK |
Description | CAT8 S/FTP 24AWG 8P8C M-M 15FT |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) |
Datasheet | Datasheet |
Category | Connector Type Plug to Plug |
Manufacturer CompuCablePlusUSA | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Part Status Active | Length 15.00' (4.57m) |
Cable Type Round Cable | Style Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,00000 € | 39,00 € |
| 10 | 37,05600 € | 370,56 € |
| 50 | 35,10080 € | 1.755,04 € |
| 100 | 33,15460 € | 3.315,46 € |
| 250 | 31,19984 € | 7.799,96 € |
| 500 | 29,25356 € | 14.626,78 € |
| Unit Price without VAT: | 39,00000 € |
|---|---|
| Unit Price with VAT: | 46,41000 € |

