



L8S24-10BLU | |
|---|---|
DigiKey Part Number | 4771-L8S24-10BLU-ND |
Manufacturer | |
Manufacturer Product Number | L8S24-10BLU |
Description | CAT8 S/FTP 24AWG 8P8C M-M 10FT |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Connector Type Plug to Plug |
Manufacturer CompuCablePlusUSA | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Part Status Active | Length 10.00' (3.05m) |
Cable Type Round Cable | Style Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,73000 € | 31,73 € |
| 10 | 30,14700 € | 301,47 € |
| 50 | 28,56240 € | 1.428,12 € |
| 100 | 26,96890 € | 2.696,89 € |
| 250 | 25,38404 € | 6.346,01 € |
| 500 | 23,79912 € | 11.899,56 € |
| Unit Price without VAT: | 31,73000 € |
|---|---|
| Unit Price with VAT: | 37,75870 € |

