



L8S24-07BLU | |
|---|---|
DigiKey Part Number | 4771-L8S24-07BLU-ND |
Manufacturer | |
Manufacturer Product Number | L8S24-07BLU |
Description | CAT8 S/FTP 24AWG 8P8C M-M 7FT |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,23000 € | 26,23 € |
| 10 | 24,92300 € | 249,23 € |
| 50 | 23,60620 € | 1.180,31 € |
| 100 | 22,29810 € | 2.229,81 € |
| 250 | 20,98144 € | 5.245,36 € |
| 500 | 19,67332 € | 9.836,66 € |
| Unit Price without VAT: | 26,23000 € |
|---|---|
| Unit Price with VAT: | 31,21370 € |

