



L8S24-03GRA | |
|---|---|
DigiKey Part Number | 4771-L8S24-03GRA-ND |
Manufacturer | |
Manufacturer Product Number | L8S24-03GRA |
Description | CAT8 S/FTP 24AWG 8P8C M-M 3FT |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) |
Datasheet | Datasheet |
Category | Connector Type Plug to Plug |
Manufacturer CompuCablePlusUSA | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Part Status Active | Length 3.00' (914.4mm) |
Cable Type Round Cable | Style Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,12000 € | 19,12 € |
| 10 | 18,17100 € | 181,71 € |
| 50 | 17,21040 € | 860,52 € |
| 100 | 16,25860 € | 1.625,86 € |
| 250 | 15,29820 € | 3.824,55 € |
| 500 | 14,34632 € | 7.173,16 € |
| Unit Price without VAT: | 19,12000 € |
|---|---|
| Unit Price with VAT: | 22,75280 € |

