



L8S24-03BLK | |
|---|---|
DigiKey Part Number | 4771-L8S24-03BLK-ND |
Manufacturer | |
Manufacturer Product Number | L8S24-03BLK |
Description | CAT8 S/FTP 24AWG 8P8C M-M 3FT |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,36000 € | 19,36 € |
| 10 | 18,40000 € | 184,00 € |
| 50 | 17,42720 € | 871,36 € |
| 100 | 16,46330 € | 1.646,33 € |
| 250 | 15,49080 € | 3.872,70 € |
| 500 | 14,52692 € | 7.263,46 € |
| Unit Price without VAT: | 19,36000 € |
|---|---|
| Unit Price with VAT: | 23,03840 € |

