



L8S24-01GRA | |
|---|---|
DigiKey Part Number | 4771-L8S24-01GRA-ND |
Manufacturer | |
Manufacturer Product Number | L8S24-01GRA |
Description | CAT8 S/FTP 24AWG 8P8C M-M 1FT |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,33000 € | 16,33 € |
| 10 | 15,51700 € | 155,17 € |
| 50 | 14,69900 € | 734,95 € |
| 100 | 13,88150 € | 1.388,15 € |
| 250 | 13,06392 € | 3.265,98 € |
| 500 | 12,25494 € | 6.127,47 € |
| Unit Price without VAT: | 16,33000 € |
|---|---|
| Unit Price with VAT: | 19,43270 € |

