



F3-SDSCSC-02M | |
|---|---|
DigiKey Part Number | 4771-F3-SDSCSC-02M-ND |
Manufacturer | |
Manufacturer Product Number | F3-SDSCSC-02M |
Description | SC/SC UPC DX SM OS2 SHORTBT 2M |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/UPC Duplex To SC/UPC Duplex 9/125 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | SC/UPC Duplex | |
2nd Connector | SC/UPC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Twin Zip, Bend Insensitive Fiber (BIF) | |
Features | Low Smoke, Riser | |
Fiber Type | 9/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | OFNR, LSZH | |
Bend Radius | 10mm | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 55dB | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,20000 € | 14,20 € |
| 10 | 13,49400 € | 134,94 € |
| 20 | 12,78000 € | 255,60 € |
| 50 | 12,07420 € | 603,71 € |
| 100 | 11,35990 € | 1.135,99 € |
| 250 | 10,65424 € | 2.663,56 € |
| 500 | 9,93994 € | 4.969,97 € |
| Unit Price without VAT: | 14,20000 € |
|---|---|
| Unit Price with VAT: | 16,89800 € |

