



F3-SDLCST-05M | |
|---|---|
DigiKey Part Number | 4771-F3-SDLCST-05M-ND |
Manufacturer | |
Manufacturer Product Number | F3-SDLCST-05M |
Description | LC/ST UPC DX SM OS2 SHORTBT 5M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To ST/UPC Duplex 9/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Length - Overall 16.4' (5.0m) |
Manufacturer CompuCablePlusUSA | Type Singlemode, Duplex, OS2 |
Packaging Retail Package | Ratings OFNR, LSZH |
Part Status Active | Bend Radius 10mm |
1st Connector LC/UPC Duplex | Color - Cable Yellow |
2nd Connector ST/UPC Duplex | Color - Connectors Blue |
Cable Diameter 0.08" (2.0mm) | Insertion Loss 0.30dB |
Cable Type Twin Zip, Bend Insensitive Fiber (BIF) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Features Low Smoke, Riser | Return Loss 55dB |
Fiber Type 9/125 | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,28000 € | 19,28 € |
| 10 | 18,31600 € | 183,16 € |
| 20 | 17,34800 € | 346,96 € |
| 50 | 16,38860 € | 819,43 € |
| 100 | 15,42060 € | 1.542,06 € |
| 250 | 14,46108 € | 3.615,27 € |
| 500 | 13,49302 € | 6.746,51 € |
| Unit Price without VAT: | 19,28000 € |
|---|---|
| Unit Price with VAT: | 22,94320 € |

