



F3-SDLCSC-15M | |
|---|---|
DigiKey Part Number | 4771-F3-SDLCSC-15M-ND |
Manufacturer | |
Manufacturer Product Number | F3-SDLCSC-15M |
Description | LC/SC UPC DX SM OS2 SHORTBT 15M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To SC/UPC Duplex 9/125 49.2' (15.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | LC/UPC Duplex | |
2nd Connector | SC/UPC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Twin Zip, Bend Insensitive Fiber (BIF) | |
Features | Low Smoke, Riser | |
Fiber Type | 9/125 | |
Length - Overall | 49.2' (15.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | OFNR, LSZH | |
Bend Radius | 10mm | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 55dB | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,31000 € | 24,31 € |
| 10 | 23,09900 € | 230,99 € |
| 20 | 21,88500 € | 437,70 € |
| 50 | 20,66300 € | 1.033,15 € |
| 100 | 19,44960 € | 1.944,96 € |
| 250 | 18,23612 € | 4.559,03 € |
| 500 | 17,02266 € | 8.511,33 € |
| Unit Price without VAT: | 24,31000 € |
|---|---|
| Unit Price with VAT: | 28,92890 € |

