



F3-SDLCSC-03M | |
|---|---|
DigiKey Part Number | 4771-F3-SDLCSC-03M-ND |
Manufacturer | |
Manufacturer Product Number | F3-SDLCSC-03M |
Description | LC/SC UPC DX SM OS2 SHORTBT 3M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To SC/UPC Duplex 9/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Length - Overall 9.8' (3.0m) |
Manufacturer CompuCablePlusUSA | Type Singlemode, Duplex, OS2 |
Packaging Retail Package | Ratings OFNR, LSZH |
Part Status Active | Bend Radius 10mm |
1st Connector LC/UPC Duplex | Color - Cable Yellow |
2nd Connector SC/UPC Duplex | Color - Connectors Blue |
Cable Diameter 0.08" (2.0mm) | Insertion Loss 0.30dB |
Cable Type Twin Zip, Bend Insensitive Fiber (BIF) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Features Low Smoke, Riser | Return Loss 55dB |
Fiber Type 9/125 | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,45000 € | 14,45 € |
| 10 | 13,72600 € | 137,26 € |
| 20 | 13,00350 € | 260,07 € |
| 50 | 12,28100 € | 614,05 € |
| 100 | 11,55860 € | 1.155,86 € |
| 250 | 10,83624 € | 2.709,06 € |
| 500 | 10,11382 € | 5.056,91 € |
| Unit Price without VAT: | 14,45000 € |
|---|---|
| Unit Price with VAT: | 17,19550 € |

