



F3-SDLCLC-1HM | |
|---|---|
DigiKey Part Number | 4771-F3-SDLCLC-1HM-ND |
Manufacturer | |
Manufacturer Product Number | F3-SDLCLC-1HM |
Description | LC/LC UPC DX SM OS2 SHORTBT 1.5M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 9/125 4.9' (1.5m) |
Datasheet | Datasheet |
Category | Length - Overall 4.9' (1.5m) |
Manufacturer CompuCablePlusUSA | Type Singlemode, Duplex, OS2 |
Packaging Retail Package | Ratings OFNR, LSZH |
Part Status Active | Bend Radius 10mm |
1st Connector LC/UPC Duplex | Color - Cable Yellow |
2nd Connector LC/UPC Duplex | Color - Connectors Blue |
Cable Diameter 0.08" (2.0mm) | Insertion Loss 0.30dB |
Cable Type Twin Zip, Bend Insensitive Fiber (BIF) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Features Low Smoke, Riser | Return Loss 55dB |
Fiber Type 9/125 | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,60000 € | 13,60 € |
| 10 | 12,91800 € | 129,18 € |
| 20 | 12,23850 € | 244,77 € |
| 50 | 11,55860 € | 577,93 € |
| 100 | 10,87870 € | 1.087,87 € |
| 250 | 10,19880 € | 2.549,70 € |
| 500 | 9,51888 € | 4.759,44 € |
| Unit Price without VAT: | 13,60000 € |
|---|---|
| Unit Price with VAT: | 16,18400 € |

