



F3-SDLCLC-08M | |
|---|---|
DigiKey Part Number | 4771-F3-SDLCLC-08M-ND |
Manufacturer | |
Manufacturer Product Number | F3-SDLCLC-08M |
Description | LC/LC UPC DX SM OS2 SHORTBT 8M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 9/125 26.2' (8.0m) |
Datasheet | Datasheet |
Category | Length - Overall 26.2' (8.0m) |
Manufacturer CompuCablePlusUSA | Type Singlemode, Duplex, OS2 |
Packaging Retail Package | Ratings OFNR, LSZH |
Part Status Active | Bend Radius 10mm |
1st Connector LC/UPC Duplex | Color - Cable Yellow |
2nd Connector LC/UPC Duplex | Color - Connectors Blue |
Cable Diameter 0.08" (2.0mm) | Insertion Loss 0.30dB |
Cable Type Twin Zip, Bend Insensitive Fiber (BIF) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Features Low Smoke, Riser | Return Loss 55dB |
Fiber Type 9/125 | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,70000 € | 18,70 € |
| 10 | 17,76300 € | 177,63 € |
| 20 | 16,82800 € | 336,56 € |
| 50 | 15,89320 € | 794,66 € |
| 100 | 14,95820 € | 1.495,82 € |
| 250 | 14,02336 € | 3.505,84 € |
| 500 | 13,08846 € | 6.544,23 € |
| Unit Price without VAT: | 18,70000 € |
|---|---|
| Unit Price with VAT: | 22,25300 € |

