



F3-SDLCLC-05M | |
|---|---|
DigiKey Part Number | 4771-F3-SDLCLC-05M-ND |
Manufacturer | |
Manufacturer Product Number | F3-SDLCLC-05M |
Description | LC/LC UPC DX SM OS2 SHORTBT 5M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 9/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Length - Overall 16.4' (5.0m) |
Manufacturer CompuCablePlusUSA | Type Singlemode, Duplex, OS2 |
Packaging Retail Package | Ratings OFNR, LSZH |
Part Status Active | Bend Radius 10mm |
1st Connector LC/UPC Duplex | Color - Cable Yellow |
2nd Connector LC/UPC Duplex | Color - Connectors Blue |
Cable Diameter 0.08" (2.0mm) | Insertion Loss 0.30dB |
Cable Type Twin Zip, Bend Insensitive Fiber (BIF) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Features Low Smoke, Riser | Return Loss 55dB |
Fiber Type 9/125 | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,30000 € | 15,30 € |
| 10 | 14,53300 € | 145,33 € |
| 20 | 13,76850 € | 275,37 € |
| 50 | 13,00340 € | 650,17 € |
| 100 | 12,23860 € | 1.223,86 € |
| 250 | 11,47364 € | 2.868,41 € |
| 500 | 10,70874 € | 5.354,37 € |
| Unit Price without VAT: | 15,30000 € |
|---|---|
| Unit Price with VAT: | 18,20700 € |

