



F2-SDSTST-07M | |
|---|---|
DigiKey Part Number | 4771-F2-SDSTST-07M-ND |
Manufacturer | |
Manufacturer Product Number | F2-SDSTST-07M |
Description | ST/ST UPC DX SM OS2 STDBOOT 7M |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST/UPC Duplex To ST/UPC Duplex 9/125 23.0' (7.0m) |
Datasheet | Datasheet |
Category | Length - Overall 23.0' (7.0m) |
Manufacturer CompuCablePlusUSA | Type Singlemode, Duplex, OS2 |
Packaging Retail Package | Ratings OFNR, LSZH |
Part Status Active | Bend Radius 10mm |
1st Connector ST/UPC Duplex | Color - Cable Yellow |
2nd Connector ST/UPC Duplex | Insertion Loss 0.30dB |
Cable Diameter 0.08" (2.0mm) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Type Twin Zip, Bend Insensitive Fiber (BIF) | Return Loss 55dB |
Features Low Smoke, Riser | Operating Temperature -20°C ~ 60°C |
Fiber Type 9/125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,35000 € | 20,35 € |
| 10 | 19,32700 € | 193,27 € |
| 20 | 18,31600 € | 366,32 € |
| 50 | 17,29680 € | 864,84 € |
| 100 | 16,27730 € | 1.627,73 € |
| 250 | 15,25784 € | 3.814,46 € |
| 500 | 14,24692 € | 7.123,46 € |
| Unit Price without VAT: | 20,35000 € |
|---|---|
| Unit Price with VAT: | 24,21650 € |

