



F2-SDSCST-10M | |
|---|---|
DigiKey Part Number | 4771-F2-SDSCST-10M-ND |
Manufacturer | |
Manufacturer Product Number | F2-SDSCST-10M |
Description | SC/ST UPC DX SM OS2 STDBOOT 10M |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/UPC Duplex To ST/UPC Duplex 9/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Length - Overall 32.8' (10.0m) |
Manufacturer CompuCablePlusUSA | Type Singlemode, Duplex, OS2 |
Packaging Retail Package | Ratings OFNR, LSZH |
Part Status Active | Bend Radius 10mm |
1st Connector SC/UPC Duplex | Color - Cable Yellow |
2nd Connector ST/UPC Duplex | Color - Connectors Blue |
Cable Diameter 0.08" (2.0mm) | Insertion Loss 0.30dB |
Cable Type Twin Zip, Bend Insensitive Fiber (BIF) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Features Low Smoke, Riser | Return Loss 55dB |
Fiber Type 9/125 | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,99000 € | 26,99 € |
| 10 | 25,64100 € | 256,41 € |
| 20 | 24,28750 € | 485,75 € |
| 50 | 22,94240 € | 1.147,12 € |
| 100 | 21,58880 € | 2.158,88 € |
| 250 | 20,24384 € | 5.060,96 € |
| 500 | 18,89024 € | 9.445,12 € |
| Unit Price without VAT: | 26,99000 € |
|---|---|
| Unit Price with VAT: | 32,11810 € |

