



F2-SDSCST-02M | |
|---|---|
DigiKey Part Number | 4771-F2-SDSCST-02M-ND |
Manufacturer | |
Manufacturer Product Number | F2-SDSCST-02M |
Description | SC/ST UPC DX SM OS2 STDBOOT 2M |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/UPC Duplex To ST/UPC Duplex 9/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Length - Overall 6.6' (2.0m) |
Manufacturer CompuCablePlusUSA | Type Singlemode, Duplex, OS2 |
Packaging Retail Package | Ratings OFNR, LSZH |
Part Status Active | Bend Radius 10mm |
1st Connector SC/UPC Duplex | Color - Cable Yellow |
2nd Connector ST/UPC Duplex | Color - Connectors Blue |
Cable Diameter 0.08" (2.0mm) | Insertion Loss 0.30dB |
Cable Type Twin Zip, Bend Insensitive Fiber (BIF) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Features Low Smoke, Riser | Return Loss 55dB |
Fiber Type 9/125 | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,14000 € | 14,14 € |
| 10 | 13,43300 € | 134,33 € |
| 20 | 12,72200 € | 254,44 € |
| 50 | 12,01960 € | 600,98 € |
| 100 | 11,30840 € | 1.130,84 € |
| 250 | 10,60596 € | 2.651,49 € |
| 500 | 9,89488 € | 4.947,44 € |
| Unit Price without VAT: | 14,14000 € |
|---|---|
| Unit Price with VAT: | 16,82660 € |

