



F2-SDLCSC-30M | |
|---|---|
DigiKey Part Number | 4771-F2-SDLCSC-30M-ND |
Manufacturer | |
Manufacturer Product Number | F2-SDLCSC-30M |
Description | LC/SC UPC DX SM OS2 STDBOOT 30 M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To SC/UPC Duplex 9/125 98.4' (30.0m) |
Datasheet | Datasheet |
Category | Length - Overall 98.4' (30.0m) |
Manufacturer CompuCablePlusUSA | Type Singlemode, Duplex, OS2 |
Packaging Retail Package | Ratings OFNR, LSZH |
Part Status Active | Bend Radius 10mm |
1st Connector LC/UPC Duplex | Color - Cable Yellow |
2nd Connector SC/UPC Duplex | Color - Connectors Blue |
Cable Diameter 0.08" (2.0mm) | Insertion Loss 0.30dB |
Cable Type Twin Zip, Bend Insensitive Fiber (BIF) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Features Low Smoke, Riser | Return Loss 55dB |
Fiber Type 9/125 | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,98000 € | 35,98 € |
| 10 | 34,18200 € | 341,82 € |
| 20 | 32,38350 € | 647,67 € |
| 50 | 30,58420 € | 1.529,21 € |
| 100 | 28,78510 € | 2.878,51 € |
| 250 | 26,98604 € | 6.746,51 € |
| 500 | 25,18698 € | 12.593,49 € |
| Unit Price without VAT: | 35,98000 € |
|---|---|
| Unit Price with VAT: | 42,81620 € |

