



F2-SDLCLC-30M | |
|---|---|
DigiKey Part Number | 4771-F2-SDLCLC-30M-ND |
Manufacturer | |
Manufacturer Product Number | F2-SDLCLC-30M |
Description | LC/LC UPC DX SM OS2 STDBOOT 30M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 9/125 98.4' (30.0m) |
Datasheet | Datasheet |
Category | Length - Overall 98.4' (30.0m) |
Manufacturer CompuCablePlusUSA | Type Singlemode, Duplex, OS2 |
Packaging Retail Package | Ratings OFNR, LSZH |
Part Status Active | Bend Radius 10mm |
1st Connector LC/UPC Duplex | Color - Cable Yellow |
2nd Connector LC/UPC Duplex | Color - Connectors Blue |
Cable Diameter 0.08" (2.0mm) | Insertion Loss 0.30dB |
Cable Type Twin Zip, Bend Insensitive Fiber (BIF) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Features Low Smoke, Riser | Return Loss 55dB |
Fiber Type 9/125 | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 € | 35,70 € |
| 10 | 33,91100 € | 339,11 € |
| 20 | 32,12600 € | 642,52 € |
| 50 | 30,34140 € | 1.517,07 € |
| 100 | 28,55660 € | 2.855,66 € |
| 250 | 26,77184 € | 6.692,96 € |
| 500 | 24,98706 € | 12.493,53 € |
| Unit Price without VAT: | 35,70000 € |
|---|---|
| Unit Price with VAT: | 42,48300 € |

