



F2-SDLCLC-25M | |
|---|---|
DigiKey Part Number | 4771-F2-SDLCLC-25M-ND |
Manufacturer | |
Manufacturer Product Number | F2-SDLCLC-25M |
Description | LC/LC UPC DX SM OS2 STDBOOT 25M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 9/125 82.0' (25.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | LC/UPC Duplex | |
2nd Connector | LC/UPC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Twin Zip, Bend Insensitive Fiber (BIF) | |
Features | Low Smoke, Riser | |
Fiber Type | 9/125 | |
Length - Overall | 82.0' (25.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | OFNR, LSZH | |
Bend Radius | 10mm | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 55dB | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,92000 € | 32,92 € |
| 10 | 31,27400 € | 312,74 € |
| 20 | 29,63050 € | 592,61 € |
| 50 | 27,97820 € | 1.398,91 € |
| 100 | 26,33440 € | 2.633,44 € |
| 250 | 24,69060 € | 6.172,65 € |
| 500 | 23,04686 € | 11.523,43 € |
| Unit Price without VAT: | 32,92000 € |
|---|---|
| Unit Price with VAT: | 39,17480 € |

