



F2-SDLCLC-20M | |
|---|---|
DigiKey Part Number | 4771-F2-SDLCLC-20M-ND |
Manufacturer | |
Manufacturer Product Number | F2-SDLCLC-20M |
Description | LC/LC UPC DX SM OS2 STDBOOT 20M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 9/125 65.6' (20.0m) |
Datasheet | Datasheet |
Category | Length - Overall 65.6' (20.0m) |
Manufacturer CompuCablePlusUSA | Type Singlemode, Duplex, OS2 |
Packaging Retail Package | Ratings OFNR, LSZH |
Part Status Active | Bend Radius 10mm |
1st Connector LC/UPC Duplex | Color - Cable Yellow |
2nd Connector LC/UPC Duplex | Color - Connectors Blue |
Cable Diameter 0.08" (2.0mm) | Insertion Loss 0.30dB |
Cable Type Twin Zip, Bend Insensitive Fiber (BIF) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Features Low Smoke, Riser | Return Loss 55dB |
Fiber Type 9/125 | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,23000 € | 31,23 € |
| 10 | 29,67000 € | 296,70 € |
| 20 | 28,11450 € | 562,29 € |
| 50 | 26,55080 € | 1.327,54 € |
| 100 | 24,98710 € | 2.498,71 € |
| 250 | 23,42324 € | 5.855,81 € |
| 500 | 21,86792 € | 10.933,96 € |
| Unit Price without VAT: | 31,23000 € |
|---|---|
| Unit Price with VAT: | 37,16370 € |

