



F2-SDLCLC-08M | |
|---|---|
DigiKey Part Number | 4771-F2-SDLCLC-08M-ND |
Manufacturer | |
Manufacturer Product Number | F2-SDLCLC-08M |
Description | LC/LC UPC DX SM OS2 STDBOOT 8M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 9/125 26.2' (8.0m) |
Datasheet | Datasheet |
Category | Length - Overall 26.2' (8.0m) |
Manufacturer CompuCablePlusUSA | Type Singlemode, Duplex, OS2 |
Packaging Retail Package | Ratings OFNR, LSZH |
Part Status Active | Bend Radius 10mm |
1st Connector LC/UPC Duplex | Color - Cable Yellow |
2nd Connector LC/UPC Duplex | Color - Connectors Blue |
Cable Diameter 0.08" (2.0mm) | Insertion Loss 0.30dB |
Cable Type Twin Zip, Bend Insensitive Fiber (BIF) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Features Low Smoke, Riser | Return Loss 55dB |
Fiber Type 9/125 | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,85000 € | 18,85 € |
| 10 | 17,90500 € | 179,05 € |
| 20 | 16,96250 € | 339,25 € |
| 50 | 16,02020 € | 801,01 € |
| 100 | 15,07790 € | 1.507,79 € |
| 250 | 14,13556 € | 3.533,89 € |
| 500 | 13,19318 € | 6.596,59 € |
| Unit Price without VAT: | 18,85000 € |
|---|---|
| Unit Price with VAT: | 22,43150 € |

