



F2-SDLCLC-07M | |
|---|---|
DigiKey Part Number | 4771-F2-SDLCLC-07M-ND |
Manufacturer | |
Manufacturer Product Number | F2-SDLCLC-07M |
Description | LC/LC UPC DX SM OS2 STDBOOT 7M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 9/125 23.0' (7.0m) |
Datasheet | Datasheet |
Category | Length - Overall 23.0' (7.0m) |
Manufacturer CompuCablePlusUSA | Type Singlemode, Duplex, OS2 |
Packaging Retail Package | Ratings OFNR, LSZH |
Part Status Active | Bend Radius 10mm |
1st Connector LC/UPC Duplex | Color - Cable Yellow |
2nd Connector LC/UPC Duplex | Color - Connectors Blue |
Cable Diameter 0.08" (2.0mm) | Insertion Loss 0.30dB |
Cable Type Twin Zip, Bend Insensitive Fiber (BIF) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Features Low Smoke, Riser | Return Loss 55dB |
Fiber Type 9/125 | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,99000 € | 17,99 € |
| 10 | 17,09100 € | 170,91 € |
| 20 | 16,19150 € | 323,83 € |
| 50 | 15,29200 € | 764,60 € |
| 100 | 14,39260 € | 1.439,26 € |
| 250 | 13,49304 € | 3.373,26 € |
| 500 | 12,59350 € | 6.296,75 € |
| Unit Price without VAT: | 17,99000 € |
|---|---|
| Unit Price with VAT: | 21,40810 € |

