



DSC-37FP-KIT | |
|---|---|
DigiKey Part Number | 4771-DSC-37FP-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DSC-37FP-KIT |
Description | CONN D-SUB RCPT 37POS SOLDER |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Packaging Retail Package | Primary Material Plastic |
Part Status Active | Shell Material, Finish Plastic |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness Flash |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Current Rating (Amps) 3A |
Mounting Type | Features Assembly |
Shell Size, Connector Layout 4 (DC, C) | Color Silver |
Contact Type Signal | Wire Gauge 22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,06000 € | 12,06 € |
| 10 | 11,46300 € | 114,63 € |
| 50 | 10,85440 € | 542,72 € |
| 100 | 10,25470 € | 1.025,47 € |
| 250 | 9,64644 € | 2.411,61 € |
| 500 | 9,04676 € | 4.523,38 € |
| Unit Price without VAT: | 12,06000 € |
|---|---|
| Unit Price with VAT: | 14,35140 € |

