



DSC-25MP-KIT | |
|---|---|
DigiKey Part Number | 4771-DSC-25MP-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DSC-25MP-KIT |
Description | CONN D-SUB PLUG 25POS SOLDER |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Packaging Retail Package | Primary Material Plastic |
Part Status Active | Shell Material, Finish Plastic |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness Flash |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Current Rating (Amps) 3A |
Mounting Type | Features Assembly |
Shell Size, Connector Layout 3 (DB, B) | Color Silver |
Contact Type Signal | Wire Gauge 22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,29000 € | 11,29 € |
| 10 | 10,72600 € | 107,26 € |
| 50 | 10,16040 € | 508,02 € |
| 100 | 9,59500 € | 959,50 € |
| 250 | 9,02960 € | 2.257,40 € |
| 500 | 8,47276 € | 4.236,38 € |
| Unit Price without VAT: | 11,29000 € |
|---|---|
| Unit Price with VAT: | 13,43510 € |


