


DNC-9MF-10B | |
|---|---|
DigiKey Part Number | 4771-DNC-9MF-10B-ND |
Manufacturer | |
Manufacturer Product Number | DNC-9MF-10B |
Description | NULL MODEM DB9 M/F MOLD 10FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige 10.00' (3.05m) Plug, Male Pins to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer CompuCablePlusUSA | Length 10.00' (3.05m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Beige |
1st Connector Plug, Male Pins | Usage Null Modem, Cross Over |
2nd Connector Receptacle, Female Sockets | Contact Finish Gold |
Type DB9 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,31000 € | 11,31 € |
| 10 | 10,74300 € | 107,43 € |
| 50 | 10,17760 € | 508,88 € |
| 100 | 9,61220 € | 961,22 € |
| 250 | 9,04676 € | 2.261,69 € |
| 500 | 8,48134 € | 4.240,67 € |
| Unit Price without VAT: | 11,31000 € |
|---|---|
| Unit Price with VAT: | 13,45890 € |


