


DNC-9FF-03B | |
|---|---|
DigiKey Part Number | 4771-DNC-9FF-03B-ND |
Manufacturer | |
Manufacturer Product Number | DNC-9FF-03B |
Description | NULL MODEM DB9/9 F/F MOLD 3FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige 3.00' (914.40mm) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer CompuCablePlusUSA | Length 3.00' (914.40mm) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Beige |
1st Connector Receptacle, Female Sockets | Usage Null Modem, Cross Over |
2nd Connector Receptacle, Female Sockets | Contact Finish Gold |
Type DB9 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,00000 € | 9,00 € |
| 10 | 8,55000 € | 85,50 € |
| 50 | 8,09580 € | 404,79 € |
| 100 | 7,65030 € | 765,03 € |
| 250 | 7,19628 € | 1.799,07 € |
| 500 | 6,75080 € | 3.375,40 € |
| Unit Price without VAT: | 9,00000 € |
|---|---|
| Unit Price with VAT: | 10,71000 € |

