


DNC-9F25M-25B | |
|---|---|
DigiKey Part Number | 4771-DNC-9F25M-25B-ND |
Manufacturer | |
Manufacturer Product Number | DNC-9F25M-25B |
Description | NULL MODEM DB9/25 F/M MOLD 25FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9, DB25 Beige 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9, 25 |
Manufacturer CompuCablePlusUSA | Length 25.00' (7.62m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Beige |
1st Connector Receptacle, Female Sockets | Usage Null Modem, Cross Over |
2nd Connector Plug, Male Pins | Contact Finish Gold |
Type DB9, DB25 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,83000 € | 16,83 € |
| 10 | 15,98700 € | 159,87 € |
| 50 | 15,14520 € | 757,26 € |
| 100 | 14,30380 € | 1.430,38 € |
| 250 | 13,46240 € | 3.365,60 € |
| 500 | 12,62102 € | 6.310,51 € |
| Unit Price without VAT: | 16,83000 € |
|---|---|
| Unit Price with VAT: | 20,02770 € |

