


DNC-9F25M-15B | |
|---|---|
DigiKey Part Number | 4771-DNC-9F25M-15B-ND |
Manufacturer | |
Manufacturer Product Number | DNC-9F25M-15B |
Description | NULL MODEM DB9/25 F/M MOLD 15FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9, DB25 Beige 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9, DB25 | |
Number of Positions | 9, 25 | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Beige | |
Usage | Null Modem, Cross Over | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,43000 € | 13,43 € |
| 10 | 12,75400 € | 127,54 € |
| 50 | 12,08280 € | 604,14 € |
| 100 | 11,41160 € | 1.141,16 € |
| 250 | 10,74028 € | 2.685,07 € |
| 500 | 10,06902 € | 5.034,51 € |
| Unit Price without VAT: | 13,43000 € |
|---|---|
| Unit Price with VAT: | 15,98170 € |

