Parametric Equivalent



DNC-9F25M-10B | |
|---|---|
DigiKey Part Number | 4771-DNC-9F25M-10B-ND |
Manufacturer | |
Manufacturer Product Number | DNC-9F25M-10B |
Description | NULL MODEM DB9/25 F/M MOLD 10FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9, DB25 Beige 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9, 25 |
Manufacturer CompuCablePlusUSA | Length 10.00' (3.05m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Beige |
1st Connector Receptacle, Female Sockets | Usage Null Modem, Cross Over |
2nd Connector Plug, Male Pins | Contact Finish Gold |
Type DB9, DB25 | Contact Finish Thickness Flash |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DNC-9F25F-10B | CompuCablePlusUSA | 500 | 4771-DNC-9F25F-10B-ND | 10,69000 € | Parametric Equivalent |


