


DNC-9F25M-06B | |
|---|---|
DigiKey Part Number | 4771-DNC-9F25M-06B-ND |
Manufacturer | |
Manufacturer Product Number | DNC-9F25M-06B |
Description | NULL MODEM DB9/25 F/M MOLD 6FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9, DB25 Beige 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9, 25 |
Manufacturer CompuCablePlusUSA | Length 6.00' (1.83m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Beige |
1st Connector Receptacle, Female Sockets | Usage Null Modem, Cross Over |
2nd Connector Plug, Male Pins | Contact Finish Gold |
Type DB9, DB25 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,38000 € | 10,38 € |
| 10 | 9,86100 € | 98,61 € |
| 50 | 9,34660 € | 467,33 € |
| 100 | 8,82400 € | 882,40 € |
| 250 | 8,31000 € | 2.077,50 € |
| 500 | 7,78740 € | 3.893,70 € |
| Unit Price without VAT: | 10,38000 € |
|---|---|
| Unit Price with VAT: | 12,35220 € |

