


DNC-25MF-06B | |
|---|---|
DigiKey Part Number | 4771-DNC-25MF-06B-ND |
Manufacturer | |
Manufacturer Product Number | DNC-25MF-06B |
Description | NULL MODEM DB25 M/F MOLD 6FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Beige 6.00' (1.83m) Plug, Male Pins to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Beige | |
Usage | Null Modem, Cross Over | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,98000 € | 11,98 € |
| 10 | 11,37700 € | 113,77 € |
| 50 | 10,78340 € | 539,17 € |
| 100 | 10,18090 € | 1.018,09 € |
| 250 | 9,58708 € | 2.396,77 € |
| 500 | 8,98466 € | 4.492,33 € |
| Unit Price without VAT: | 11,98000 € |
|---|---|
| Unit Price with VAT: | 14,25620 € |

