


DMC-9MM-25B | |
|---|---|
DigiKey Part Number | 4771-DMC-9MM-25B-ND |
Manufacturer | |
Manufacturer Product Number | DMC-9MM-25B |
Description | RS232 DB9 M/M SHLD MOLD 25FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige 25.00' (7.62m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Beige | |
Usage | RS-232 Connection Cable | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,59000 € | 15,59 € |
| 10 | 14,81100 € | 148,11 € |
| 50 | 14,03640 € | 701,82 € |
| 100 | 13,25320 € | 1.325,32 € |
| 250 | 12,47872 € | 3.119,68 € |
| 500 | 11,69556 € | 5.847,78 € |
| Unit Price without VAT: | 15,59000 € |
|---|---|
| Unit Price with VAT: | 18,55210 € |

