


DMC-9MM-15B | |
|---|---|
DigiKey Part Number | 5412-DMC-9MM-15B-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DMC-9MM-15B |
Description | RS232 DB9 M/M SHLD MOLD 15FT |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige 15.00' (4.57m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer CompuCablePlusUSA | Length 15.00' (4.57m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Beige |
1st Connector Plug, Male Pins | Usage RS-232 Connection Cable |
2nd Connector Plug, Male Pins | Contact Finish Gold |
Type DB9 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,65000 € | 16,65 € |
| 10 | 14,14700 € | 141,47 € |
| 25 | 13,26160 € | 331,54 € |
| 70 | 12,33243 € | 863,27 € |
| 140 | 11,74421 € | 1.644,19 € |
| 280 | 11,18421 € | 3.131,58 € |
| 560 | 10,65102 € | 5.964,57 € |
| Unit Price without VAT: | 16,65000 € |
|---|---|
| Unit Price with VAT: | 19,81350 € |

