


DNC-9F25M-10B | |
|---|---|
DigiKey Part Number | 5412-DNC-9F25M-10B-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DNC-9F25M-10B |
Description | NULL MODEM DB9/25 F/M MOLD 10FT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9, DB25 Beige 10.00' (3.05m) Plug, Male Pins to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9, DB25 | |
Number of Positions | 9, 25 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Beige | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,56000 € | 16,56 € |
| 10 | 14,07300 € | 140,73 € |
| 25 | 13,19160 € | 329,79 € |
| 50 | 12,56220 € | 628,11 € |
| 100 | 11,96290 € | 1.196,29 € |
| 300 | 11,07133 € | 3.321,40 € |
| 500 | 10,67990 € | 5.339,95 € |
| Unit Price without VAT: | 16,56000 € |
|---|---|
| Unit Price with VAT: | 19,70640 € |


