


DMC-9MF-50B | |
|---|---|
DigiKey Part Number | 5412-DMC-9MF-50B-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DMC-9MF-50B |
Description | RS232 DB9 M/F SHLD MOLD 50FT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige 50.00' (15.24m) Plug, Male Pins to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer CompuCablePlusUSA | Length 50.00' (15.24m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Beige |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness Flash |
Type DB9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,56000 € | 26,56 € |
| 10 | 22,57200 € | 225,72 € |
| 25 | 21,15920 € | 528,98 € |
| 50 | 20,14960 € | 1.007,48 € |
| 100 | 19,18860 € | 1.918,86 € |
| 300 | 17,75900 € | 5.327,70 € |
| Unit Price without VAT: | 26,56000 € |
|---|---|
| Unit Price with VAT: | 31,60640 € |




