Parametric Equivalent



DMC-9MF-25B | |
|---|---|
DigiKey Part Number | 4771-DMC-9MF-25B-ND |
Manufacturer | |
Manufacturer Product Number | DMC-9MF-25B |
Description | RS232 DB9 M/F SHLD MOLD 25FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige 25.00' (7.62m) Plug, Male Pins to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer CompuCablePlusUSA | Length 25.00' (7.62m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Beige |
1st Connector Plug, Male Pins | Usage RS-232 Connection Cable |
2nd Connector Receptacle, Female Sockets | Contact Finish Gold |
Type DB9 | Contact Finish Thickness Flash |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMC-9MF-25B | CompuCablePlusUSA | 78 | 5412-DMC-9MF-25B-ND | 22,26000 € | Parametric Equivalent |


