


DMC-9MF-10B | |
|---|---|
DigiKey Part Number | 4771-DMC-9MF-10B-ND |
Manufacturer | |
Manufacturer Product Number | DMC-9MF-10B |
Description | RS232 DB9 M/F SHLD MOLD 10FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige 10.00' (3.05m) Plug, Male Pins to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Beige | |
Usage | RS-232 Connection Cable | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,36000 € | 11,36 € |
| 10 | 10,79200 € | 107,92 € |
| 50 | 10,22400 € | 511,20 € |
| 100 | 9,65590 € | 965,59 € |
| 250 | 9,08792 € | 2.271,98 € |
| 500 | 8,51994 € | 4.259,97 € |
| Unit Price without VAT: | 11,36000 € |
|---|---|
| Unit Price with VAT: | 13,51840 € |

