


DMC-50MM-10B | |
|---|---|
DigiKey Part Number | 4771-DMC-50MM-10B-ND |
Manufacturer | |
Manufacturer Product Number | DMC-50MM-10B |
Description | SCSI DB50/50 M/M SHLD MOLD 10FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Beige 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 50 |
Manufacturer CompuCablePlusUSA | Length 10.00' (3.05m) |
Series | Shielding Shielded |
Packaging Retail Package | Color Beige |
Part Status Active | Usage SCSI |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness Flash |
Type DB50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,68000 € | 37,68 € |
| 10 | 35,79800 € | 357,98 € |
| 50 | 33,91960 € | 1.695,98 € |
| 100 | 32,03270 € | 3.203,27 € |
| 250 | 30,14596 € | 7.536,49 € |
| 500 | 28,26768 € | 14.133,84 € |
| Unit Price without VAT: | 37,68000 € |
|---|---|
| Unit Price with VAT: | 44,83920 € |











