


DMC-37MM-06B | |
|---|---|
DigiKey Part Number | 4771-DMC-37MM-06B-ND |
Manufacturer | |
Manufacturer Product Number | DMC-37MM-06B |
Description | RS449 DB37/37 M/M SHLD MOLD 6FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Beige 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Beige | |
Usage | RS-449 Serial Cable | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,44000 € | 15,44 € |
| 10 | 14,66500 € | 146,65 € |
| 50 | 13,89860 € | 694,93 € |
| 100 | 13,12420 € | 1.312,42 € |
| 250 | 12,34960 € | 3.087,40 € |
| 500 | 11,58368 € | 5.791,84 € |
| Unit Price without VAT: | 15,44000 € |
|---|---|
| Unit Price with VAT: | 18,37360 € |


