


DMC-37MM-03B | |
|---|---|
DigiKey Part Number | 4771-DMC-37MM-03B-ND |
Manufacturer | |
Manufacturer Product Number | DMC-37MM-03B |
Description | RS449 DB37/37 M/M SHLD MOLD 3FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Beige 3.00' (914.40mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 37 |
Manufacturer CompuCablePlusUSA | Length 3.00' (914.40mm) |
Series | Shielding Shielded |
Packaging Retail Package | Color Beige |
Part Status Active | Usage RS-449 Serial Cable |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness Flash |
Type DB37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,21000 € | 13,21 € |
| 10 | 12,54500 € | 125,45 € |
| 50 | 11,89020 € | 594,51 € |
| 100 | 11,22720 € | 1.122,72 € |
| 250 | 10,56424 € | 2.641,06 € |
| 500 | 9,90984 € | 4.954,92 € |
| Unit Price without VAT: | 13,21000 € |
|---|---|
| Unit Price with VAT: | 15,71990 € |




